
5019400307 | |
|---|---|
DigiKey Part Number | WM14442TR-ND - Tape & Reel (TR) WM14442CT-ND - Cut Tape (CT) WM14442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019400307 |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019400307 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.55700 | ¥45.57 |
| 100 | ¥3.87440 | ¥387.44 |
| 500 | ¥3.45808 | ¥1,729.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥3.33625 | ¥3,669.88 |
| 2,200 | ¥3.17697 | ¥6,989.33 |
| 3,300 | ¥3.08735 | ¥10,188.25 |
| 5,500 | ¥2.97810 | ¥16,379.55 |
| 7,700 | ¥2.90825 | ¥22,393.52 |
| 11,000 | ¥2.83603 | ¥31,196.33 |










