STGIPN3H60, STM32F100 STM32 Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IHM036V1

DigiKey Part Number
497-12899-ND
Manufacturer
Manufacturer Product Number
STEVAL-IHM036V1
Description
EVAL BD FOR STGIPN3H60 STM32F100
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STGIPN3H60, STM32F100 STM32 Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Motor Controller/Driver
Manufacturer
STMicroelectronics
Embedded
Yes, MCU, 32-Bit
Series
Utilized IC / Part
STGIPN3H60, STM32F100
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
Power Management
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,332.49000¥1,332.49
Manufacturers Standard Package