


STM32F100C6T7B | |
|---|---|
DigiKey Part Number | STM32F100C6T7B-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100C6T7B |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100C6T7B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥24.02097 | ¥36,031.45 |










