ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F100C6T6BTR

DigiKey Part Number
497-17368-2-ND - Tape & Reel (TR)
497-17368-1-ND - Cut Tape (CT)
497-17368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F100C6T6BTR
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F100C6T6BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.63000¥37.63
10¥28.50700¥285.07
25¥26.23560¥655.89
100¥23.73990¥2,373.99
250¥22.54896¥5,637.24
500¥22.30368¥11,151.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥20.64178¥49,540.27
Manufacturers Standard Package