Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50550AS

DigiKey Part Number
FSB50550ASTR-ND - Tape & Reel (TR)
FSB50550ASCT-ND - Cut Tape (CT)
FSB50550ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB50550AS
Description
MOSFET IPM 500V 2A 23-PWRSMD MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
FSB50550AS Models
Product Attributes
Filter Similar Products
Category
Current
2 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
23-PowerSMD Module, Gull Wing
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB50550ASEonsemi432FSB50550ASECT-ND¥91.14000Parametric Equivalent
FSB50550USonsemi352FSB50550USCT-ND¥82.78000Parametric Equivalent
In-Stock: 694
Factory Stock: 166,050
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.01000¥86.01
10¥59.16400¥591.64
100¥45.99440¥4,599.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥37.57684¥16,909.58
Manufacturers Standard Package