
STEVAL-TSP003V2 | |
|---|---|
DigiKey Part Number | STEVAL-TSP003V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TSP003V2 |
Description | EVAL BOARD FOR PM8800A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PM8800A - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part PM8800A |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,528.30000 | ¥1,528.30 |






