
STTH2R02A | |
|---|---|
DigiKey Part Number | 497-5255-2-ND - Tape & Reel (TR) 497-5255-1-ND - Cut Tape (CT) 497-5255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R02A |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R02A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.92800 | ¥29.28 |
| 100 | ¥1.86070 | ¥186.07 |
| 500 | ¥1.39928 | ¥699.64 |
| 1,000 | ¥1.25026 | ¥1,250.26 |
| 2,000 | ¥1.12468 | ¥2,249.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98860 | ¥4,943.00 |
| 10,000 | ¥0.90442 | ¥9,044.20 |
| 15,000 | ¥0.86152 | ¥12,922.80 |
| 25,000 | ¥0.81332 | ¥20,333.00 |
| 35,000 | ¥0.78477 | ¥27,466.95 |
| 50,000 | ¥0.75703 | ¥37,851.50 |











