
TS2431AILT | |
|---|---|
DigiKey Part Number | 497-6772-2-ND - Tape & Reel (TR) 497-6772-1-ND - Cut Tape (CT) 497-6772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2431AILT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 24 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS2431AILT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 24 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.39900 | ¥33.99 |
| 25 | ¥3.04680 | ¥76.17 |
| 100 | ¥2.65300 | ¥265.30 |
| 250 | ¥2.46580 | ¥616.45 |
| 500 | ¥2.35282 | ¥1,176.41 |
| 1,000 | ¥2.25994 | ¥2,259.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14518 | ¥6,435.54 |
| 6,000 | ¥2.08900 | ¥12,534.00 |
| 9,000 | ¥2.06086 | ¥18,547.74 |
| 15,000 | ¥2.02971 | ¥30,445.65 |
| 21,000 | ¥2.01149 | ¥42,241.29 |
| 30,000 | ¥1.99398 | ¥59,819.40 |






