Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
16-HTSSOP

PM8800A

DigiKey Part Number
497-16438-ND
Manufacturer
Manufacturer Product Number
PM8800A
Description
IC POE CNTRL 1 CHANNEL 16HTSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PM8800A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
STMicroelectronics
Voltage - Supply
48V
Packaging
Tube
Current - Supply
3mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Power - Max
12.95 W
Supplier Device Package
16-HTSSOP
Internal Switch(s)
Both
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM8803STMicroelectronics1,350PM8803-ND¥45.24000MFR Recommended
In-Stock: 1,897
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.95000¥27.95
10¥20.96400¥209.64
96¥17.35667¥1,666.24
192¥16.63693¥3,194.29
288¥16.27667¥4,687.68
576¥15.74788¥9,070.78
1,056¥15.36277¥16,223.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.