
LMR14010ADDCT | |
|---|---|
DigiKey Part Number | 296-49072-2-ND - Tape & Reel (TR) 296-49072-1-ND - Cut Tape (CT) 296-49072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14010ADDCT |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14010ADDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz ~ 850kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14010ADDCR | Texas Instruments | 3,000 | 296-49761-1-ND | ¥13.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.68000 | ¥14.68 |
| 10 | ¥10.77000 | ¥107.70 |
| 25 | ¥9.78360 | ¥244.59 |
| 100 | ¥8.69590 | ¥869.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.17752 | ¥2,044.38 |
| 500 | ¥7.86508 | ¥3,932.54 |
| 750 | ¥7.70852 | ¥5,781.39 |
| 1,250 | ¥7.53514 | ¥9,418.93 |
| 1,750 | ¥7.43383 | ¥13,009.20 |
| 2,500 | ¥7.33639 | ¥18,340.97 |



