
LMR14010ADDCR | |
|---|---|
DigiKey Part Number | 296-49761-2-ND - Tape & Reel (TR) 296-49761-1-ND - Cut Tape (CT) 296-49761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14010ADDCR |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14010ADDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz ~ 850kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.70000 | ¥13.70 |
| 10 | ¥9.99100 | ¥99.91 |
| 25 | ¥9.06040 | ¥226.51 |
| 100 | ¥8.04410 | ¥804.41 |
| 250 | ¥7.55908 | ¥1,889.77 |
| 500 | ¥7.26648 | ¥3,633.24 |
| 1,000 | ¥7.19137 | ¥7,191.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.72821 | ¥20,184.63 |
| 6,000 | ¥6.58264 | ¥39,495.84 |
| 9,000 | ¥6.50974 | ¥58,587.66 |






