LTC4040IUFD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4040IUFD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4040IUFD#PBF | |
Description | IC BATT PWR MGMT MULTI 1C 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4040IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.59200 | ¥705.92 |
73 | ¥67.30986 | ¥4,913.62 |
146 | ¥58.44493 | ¥8,532.96 |
292 | ¥55.81795 | ¥16,298.84 |
511 | ¥50.89282 | ¥26,006.23 |
1,022 | ¥44.32606 | ¥45,301.23 |