LTC4040IUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4040IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4040IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4040IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4040IUFD#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4040IUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.59200 | ¥705.92 |
25 | ¥67.31000 | ¥1,682.75 |
100 | ¥58.44480 | ¥5,844.48 |
250 | ¥55.81796 | ¥13,954.49 |
500 | ¥50.89286 | ¥25,446.43 |
1,000 | ¥44.32604 | ¥44,326.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.68434 | ¥106,710.85 |