MCP6546UT-E/OT | ||
---|---|---|
DigiKey Part Number | MCP6546UT-E/OTTR-ND - Tape & Reel (TR) MCP6546UT-E/OTCT-ND - Cut Tape (CT) MCP6546UT-E/OTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP6546UT-E/OT | |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP6546UT-E/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 8µs | |
Hysteresis | 6.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.46280 | ¥246.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46283 | ¥7,388.49 |