AZV331KTR-G1 | ||
---|---|---|
DigiKey Part Number | AZV331KTR-G1DITR-ND - Tape & Reel (TR) AZV331KTR-G1DICT-ND - Cut Tape (CT) AZV331KTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZV331KTR-G1 | |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.58760 | ¥64.69 |
100 | ¥1.92590 | ¥192.59 |
250 | ¥1.74564 | ¥436.41 |
500 | ¥1.44468 | ¥722.34 |
1,000 | ¥1.08355 | ¥1,083.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99322 | ¥2,979.66 |
6,000 | ¥0.93303 | ¥5,598.18 |
15,000 | ¥0.87284 | ¥13,092.60 |
30,000 | ¥0.80061 | ¥24,018.30 |
75,000 | ¥0.77051 | ¥57,788.25 |