
TPS611781RNWR | |
|---|---|
DigiKey Part Number | 296-48313-2-ND - Tape & Reel (TR) 296-48313-1-ND - Cut Tape (CT) 296-48313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS611781RNWR |
Description | IC REG BOOST ADJ 10A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS611781RNWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-VQFN-HR (3x3.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS611781RNWT | Texas Instruments | 615 | 296-46568-1-ND | ¥47.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.01000 | ¥29.01 |
| 10 | ¥21.72000 | ¥217.20 |
| 25 | ¥19.90400 | ¥497.60 |
| 100 | ¥17.90930 | ¥1,790.93 |
| 250 | ¥16.95776 | ¥4,239.44 |
| 500 | ¥16.70404 | ¥8,352.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.05662 | ¥39,169.86 |
| 6,000 | ¥12.80644 | ¥76,838.64 |










