TLE9250VLEXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE9250VLEXUMA1TR-ND - Tape & Reel (TR) 448-TLE9250VLEXUMA1CT-ND - Cut Tape (CT) 448-TLE9250VLEXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE9250VLEXUMA1 | |
Description | IC TRANSCEIVER 1/1 TSON-8 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus PG-TSON-8-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE9250VLEXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.96900 | ¥119.69 |
25 | ¥11.28960 | ¥282.24 |
100 | ¥9.61970 | ¥961.97 |
250 | ¥9.03260 | ¥2,258.15 |
500 | ¥7.90364 | ¥3,951.82 |
1,000 | ¥6.54868 | ¥6,548.68 |
2,500 | ¥6.09708 | ¥15,242.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.87126 | ¥29,356.30 |
10,000 | ¥5.64544 | ¥56,454.40 |