
SIC461ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC461ED-T1-GE3TR-ND - Tape & Reel (TR) SIC461ED-T1-GE3CT-ND - Cut Tape (CT) SIC461ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC461ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC461ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.92000 | ¥41.92 |
| 10 | ¥31.90100 | ¥319.01 |
| 25 | ¥29.40440 | ¥735.11 |
| 100 | ¥26.65560 | ¥2,665.56 |
| 250 | ¥25.34488 | ¥6,336.22 |
| 500 | ¥24.55492 | ¥12,277.46 |
| 1,000 | ¥23.90493 | ¥23,904.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.10190 | ¥69,305.70 |











