
TLE9250SJXUMA1 | |
|---|---|
DigiKey Part Number | TLE9250SJXUMA1TR-ND - Tape & Reel (TR) TLE9250SJXUMA1CT-ND - Cut Tape (CT) TLE9250SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9250SJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9250SJXUMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Receiver Hysteresis 100 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9250VSJXUMA1 | Infineon Technologies | 9,723 | TLE9250VSJXUMA1CT-ND | ¥16.29000 | Parametric Equivalent |
| TLE9250XSJXUMA1 | Infineon Technologies | 12,045 | TLE9250XSJXUMA1CT-ND | ¥16.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.77600 | ¥117.76 |
| 25 | ¥10.69480 | ¥267.37 |
| 100 | ¥9.50800 | ¥950.80 |
| 250 | ¥8.94220 | ¥2,235.55 |
| 500 | ¥8.60112 | ¥4,300.56 |
| 1,000 | ¥8.32020 | ¥8,320.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.02375 | ¥20,059.38 |
| 5,000 | ¥7.84502 | ¥39,225.10 |
| 7,500 | ¥7.75555 | ¥58,166.62 |

