A31315LOLATR-XY-S-AR-10 | |
---|---|
DigiKey Part Number | 620-A31315LOLATR-XY-S-AR-10TR-ND - Tape & Reel (TR) 620-A31315LOLATR-XY-S-AR-10CT-ND - Cut Tape (CT) 620-A31315LOLATR-XY-S-AR-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31315LOLATR-XY-S-AR-10 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.3% | |
Resistance | 4.23 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥33.57600 | ¥335.76 |
25 | ¥29.84920 | ¥746.23 |
50 | ¥28.35680 | ¥1,417.84 |
100 | ¥27.61050 | ¥2,761.05 |
500 | ¥23.13312 | ¥11,566.56 |
1,000 | ¥21.64066 | ¥21,640.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.89443 | ¥62,683.29 |