RF ANTENNA LoRa Helical Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4269

DigiKey Part Number
1528-4269-ND
Manufacturer
Manufacturer Product Number
4269
Description
SIMPLE SPRING ANTENNA - 915MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Helical Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Adafruit Industries LLC
VSWR
1.5
Packaging
Bulk
Gain
2.15dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
General ISM
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Through Hole
Frequency (Center/Band)
915MHz
Height (Max)
0.217" (5.50mm)
Frequency Range
910MHz ~ 920MHz
Applications
LoRa
Antenna Type
Helical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
Manufacturers Standard Package