
3070 | |
|---|---|
DigiKey Part Number | 1528-1665-ND |
Manufacturer | |
Manufacturer Product Number | 3070 |
Description | RFM69HCW TRANSCEIVER RADIO BREAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFM69HCW - Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 915MHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Utilized IC / Part RFM69HCW |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.08000 | ¥89.08 |











