
5714 | |
|---|---|
DigiKey Part Number | 1528-5714-ND |
Manufacturer | |
Manufacturer Product Number | 5714 |
Description | ADAFRUIT FEATHER RP2040 WITH RFM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFM95W - LoRa® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Utilized IC / Part RFM95W |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 915MHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 915MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.68000 | ¥247.68 |











