SW201308-1 | ||
---|---|---|
DigiKey Part Number | 2104-SW201308-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SW201308-1 | |
Description | SPEAKER 8OHM 0.8W TOP PORT 93DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 0.8 W 500 Hz ~ 20000 Hz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20000 Hz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 0.8 W | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 0.192" (4.87mm) | |
Operating Temperature | -25°C ~ 75°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥20.90900 | ¥209.09 |
25 | ¥19.29520 | ¥482.38 |
40 | ¥18.12225 | ¥724.89 |
80 | ¥16.99238 | ¥1,359.39 |
480 | ¥14.65933 | ¥7,036.48 |