


AS01508AO-SC-WP-R | |
|---|---|
DigiKey Part Number | 668-1514-ND |
Manufacturer | |
Manufacturer Product Number | AS01508AO-SC-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 94DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 14 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508AO-SC-WP-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 500 Hz ~ 14 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 500Hz | Termination Spring Type |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 94.00 | Height - Seated (Max) 0.130" (3.30mm) |
Efficiency - Testing 700mW/100mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥26.43900 | ¥264.39 |
| 25 | ¥23.85720 | ¥596.43 |
| 50 | ¥22.11060 | ¥1,105.53 |
| 100 | ¥20.51870 | ¥2,051.87 |
| 250 | ¥18.62700 | ¥4,656.75 |
| 500 | ¥17.33788 | ¥8,668.94 |
| 1,000 | ¥16.15808 | ¥16,158.08 |
| 5,000 | ¥15.40287 | ¥77,014.35 |



