



AS01508MS-SP11-WP-R | |
|---|---|
DigiKey Part Number | 668-1613-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SP11-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SP11-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 600 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 600Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - dBA 89.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥16.26700 | ¥162.67 |
| 25 | ¥14.65760 | ¥366.44 |
| 50 | ¥13.56780 | ¥678.39 |
| 100 | ¥12.57780 | ¥1,257.78 |
| 300 | ¥11.18490 | ¥3,355.47 |
| 500 | ¥10.60246 | ¥5,301.23 |
| 1,000 | ¥9.87115 | ¥9,871.15 |
| 5,000 | ¥8.89025 | ¥44,451.25 |








