
ASE02008MS-LW100-R | |
|---|---|
DigiKey Part Number | 668-ASE02008MS-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | ASE02008MS-LW100-R |
Description | SPEAKER 8OHM 1W TOP PORT 97DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE02008MS-LW100-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Packaging Tray | Power - Max 1.3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose, Enclosure Included | Material - Cone Polyacrylonitrile Butadiene Styrene (ABS) |
Frequency Range 500 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 950Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.787" L x 0.787" W (20.00mm x 20.00mm) |
Efficiency - dBA 97.00 | Height - Seated (Max) 0.281" (7.15mm) |
Efficiency - Testing 100mm | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥32.02100 | ¥320.21 |
| 25 | ¥28.90840 | ¥722.71 |
| 80 | ¥25.48500 | ¥2,038.80 |
| 160 | ¥23.68113 | ¥3,788.98 |
| 320 | ¥22.03309 | ¥7,050.59 |
| 560 | ¥20.80584 | ¥11,651.27 |
| 1,040 | ¥19.54574 | ¥20,327.57 |











