
CAC24-01W120-05-1X | |
|---|---|
DigiKey Part Number | 2603-CAC24-01W120-05-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC24-01W120-05-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 960 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | CAC24-01W120-05-1X Models |
Category | Power - Rated 1 W |
Manufacturer Challenge Electronics | Power - Max 1.3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose, Enclosure Included | Material - Magnet Nd-Fe-B |
Frequency Range 960 Hz ~ 20 kHz | Ingress Protection IPX7 |
Frequency - Self Resonant 1.2kHz | Termination Wire Leads with Connector |
Impedance 8 Ohms | Size / Dimension 0.945" L x 0.591" W (24.00mm x 15.00mm) |
Efficiency - dBA 95.00 | Height - Seated (Max) 0.228" (5.80mm) |
Efficiency - Testing 1W/100mm | Operating Temperature -40°C ~ 70°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max @ 2kHz, 1W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥25.81100 | ¥258.11 |
| 25 | ¥23.28840 | ¥582.21 |
| 50 | ¥21.58140 | ¥1,079.07 |
| 100 | ¥20.02750 | ¥2,002.75 |
| 250 | ¥18.17944 | ¥4,544.86 |
| 800 | ¥16.12825 | ¥12,902.60 |
| 1,600 | ¥15.04250 | ¥24,068.00 |







