
CAC45-02W70-06-1 | |
|---|---|
DigiKey Part Number | 2603-CAC45-02W70-06-1-ND |
Manufacturer | |
Manufacturer Product Number | CAC45-02W70-06-1 |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 560 Hz ~ 20 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC45-02W70-06-1 Models |
Category | Power - Rated 2 W |
Manufacturer Challenge Electronics | Power - Max 2.2 W |
Packaging Tray | Port Location Side |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyphthalamide (PPA) |
Type General Purpose, Enclosure Included | Material - Magnet Nd-Fe-B |
Frequency Range 560 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 700Hz | Size / Dimension 1.783" L x 0.804" W (45.30mm x 20.41mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.266" (6.75mm) |
Efficiency - dBA 92.00 | Operating Temperature -25°C ~ 65°C |
Efficiency - Testing 2W/100mm | Distortion Rating 10% @ 10kHz, 2W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.15500 | ¥341.55 |
| 25 | ¥30.84360 | ¥771.09 |
| 50 | ¥28.60260 | ¥1,430.13 |
| 100 | ¥26.55910 | ¥2,655.91 |
| 250 | ¥24.12720 | ¥6,031.80 |
| 500 | ¥22.46924 | ¥11,234.62 |
| 1,740 | ¥20.57161 | ¥35,794.60 |











