
CAC32-02W90-16-1X | |
|---|---|
DigiKey Part Number | 2603-CAC32-02W90-16-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC32-02W90-16-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 720 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CAC32-02W90-16-1X Models |
Category | Power - Rated 2 W |
Manufacturer Challenge Electronics | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose, Enclosure Included | Material - Magnet Nd-Fe-B |
Frequency Range 720 Hz ~ 20 kHz | Ingress Protection IPX8 |
Frequency - Self Resonant 900Hz | Termination Wire Leads with Connector |
Impedance 4 Ohms | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Efficiency - dBA 104.00 | Height - Seated (Max) 0.630" (16.00mm) |
Efficiency - Testing 2W/100mm | Operating Temperature -20°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 15% Max @ 2kHz, 2W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥31.25200 | ¥312.52 |
| 25 | ¥28.21400 | ¥705.35 |
| 50 | ¥26.15960 | ¥1,307.98 |
| 100 | ¥24.28480 | ¥2,428.48 |
| 250 | ¥22.05608 | ¥5,514.02 |
| 960 | ¥19.22439 | ¥18,455.41 |
| 1,920 | ¥18.60749 | ¥35,726.38 |






