
CAC40-02W90-15-1X | |
|---|---|
DigiKey Part Number | 2603-CAC40-02W90-15-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC40-02W90-15-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 720 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC40-02W90-15-1X Models |
Category | Power - Rated 2 W |
Manufacturer Challenge Electronics | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose, Enclosure Included | Material - Magnet Nd-Fe-B |
Frequency Range 720 Hz ~ 20 kHz | Ingress Protection IPX8 |
Frequency - Self Resonant 900Hz | Termination Wire Leads with Connector |
Impedance 4 Ohms | Size / Dimension 1.575" L x 1.339" W (40.00mm x 34.00mm) |
Efficiency - dBA 104.00 | Height - Seated (Max) 0.614" (15.60mm) |
Efficiency - Testing 2W/10cm | Operating Temperature -20°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 15% Max @ 2kHz, 2W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.54000 | ¥49.54 |
| 10 | ¥37.92600 | ¥379.26 |
| 25 | ¥34.26440 | ¥856.61 |
| 50 | ¥31.78160 | ¥1,589.08 |
| 100 | ¥29.51640 | ¥2,951.64 |
| 250 | ¥26.82192 | ¥6,705.48 |
| 500 | ¥24.98432 | ¥12,492.16 |
| 1,050 | ¥23.18820 | ¥24,347.61 |






