


CMS-30205-158L120-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-30205-158L120-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-30205-158L120-67 |
Description | SPEAKER 8OHM 1.5W TOP PORT 96DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 720 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Power - Rated 1.5 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 2 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyethylene Naphthalate (PEN) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 720 Hz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 900Hz | Size / Dimension 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.220" (5.60mm) |
Efficiency - dBA 96.00 | Operating Temperature -40°C ~ 70°C |
Efficiency - Testing 1W/100mm | Distortion Rating 10% Max @ 1kHz, 1W |
Efficiency - Type Sound Pressure Level (SPL) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.53000 | ¥39.53 |
| 10 | ¥30.20200 | ¥302.02 |
| 25 | ¥27.26800 | ¥681.70 |
| 50 | ¥25.27800 | ¥1,263.90 |
| 100 | ¥23.46530 | ¥2,346.53 |
| 250 | ¥21.30948 | ¥5,327.37 |
| 500 | ¥19.84022 | ¥9,920.11 |
| 1,000 | ¥18.49510 | ¥18,495.10 |











