Similar

ICS-40730 | |
|---|---|
DigiKey Part Number | 1428-1141-2-ND - Tape & Reel (TR) 1428-1141-1-ND - Cut Tape (CT) 1428-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40730 |
Description | MICROPHONE MEMS ANALOG NC -32DB |
Customer Reference | |
Detailed Description | 25 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-32dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40730 Models |
Category | S/N Ratio 74dB |
Manufacturer TDK InvenSense | Impedance 750 Ohms |
Series | Voltage Range 1.5 V ~ 3.63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 285 µA |
Part Status Last Time Buy | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Direction Omnidirectional | Height (Max) 0.142" (3.60mm) |
Frequency Range 25 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -32dB @ 94dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMICT5837-00-012 | TDK InvenSense | 7,144 | 1428-MMICT5837-00-012CT-ND | ¥399.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥23.15600 | ¥231.56 |
| 25 | ¥21.09520 | ¥527.38 |
| 50 | ¥19.67760 | ¥983.88 |
| 100 | ¥18.36930 | ¥1,836.93 |
| 250 | ¥18.22044 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.88600 | ¥29,772.00 |












