
RB060LAM-40TR | |
|---|---|
DigiKey Part Number | RB060LAM-40TR-ND - Tape & Reel (TR) RB060LAM-40CT-ND - Cut Tape (CT) RB060LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060LAM-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB060LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.89630 | ¥189.63 |
| 500 | ¥1.42708 | ¥713.54 |
| 1,000 | ¥1.27548 | ¥1,275.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08260 | ¥3,247.80 |
| 6,000 | ¥0.98537 | ¥5,912.22 |
| 9,000 | ¥0.93581 | ¥8,422.29 |
| 15,000 | ¥0.88012 | ¥13,201.80 |
| 21,000 | ¥0.84712 | ¥17,789.52 |
| 30,000 | ¥0.81506 | ¥24,451.80 |











