
DMN2050L-7 | |
|---|---|
DigiKey Part Number | DMN2050LDITR-ND - Tape & Reel (TR) DMN2050LDICT-ND - Cut Tape (CT) DMN2050LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2050L-7 |
Description | MOSFET N-CH 20V 5.9A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.9A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2050L-7 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 532 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3420 | Alpha & Omega Semiconductor Inc. | 670,919 | 785-1014-1-ND | ¥5.29000 | Similar |
| RUR020N02TL | Rohm Semiconductor | 7,982 | RUR020N02TLCT-ND | ¥6.95000 | Similar |
| RUR040N02TL | Rohm Semiconductor | 17,333 | RUR040N02TLCT-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.28300 | ¥32.83 |
| 100 | ¥2.09890 | ¥209.89 |
| 500 | ¥1.58552 | ¥792.76 |
| 1,000 | ¥1.41979 | ¥1,419.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.20899 | ¥3,626.97 |
| 6,000 | ¥1.10275 | ¥6,616.50 |
| 9,000 | ¥1.04860 | ¥9,437.40 |
| 15,000 | ¥0.98774 | ¥14,816.10 |
| 21,000 | ¥0.95170 | ¥19,985.70 |
| 30,000 | ¥0.91667 | ¥27,500.10 |











