4 Ohms General Purpose, Enclosure Included Speaker 2 W 640 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAC36-02W80-09-1

DigiKey Part Number
2603-CAC36-02W80-09-1-ND
Manufacturer
Manufacturer Product Number
CAC36-02W80-09-1
Description
CHAMBER ASSEMBLY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose, Enclosure Included Speaker 2 W 640 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CAC36-02W80-09-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Challenge Electronics
Power - Rated
2 W
Packaging
Tray
Power - Max
2.5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose, Enclosure Included
Material - Cone
Paper/Cloth
Frequency Range
640 Hz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
800Hz
Termination
Wire Leads with Connector
Impedance
4 Ohms
Size / Dimension
1.417" L x 1.024" W (36.00mm x 26.00mm)
Efficiency - dBA
111.00
Height - Seated (Max)
0.374" (9.50mm)
Efficiency - Testing
2W/10cm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,072
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.11000¥40.11
10¥30.63200¥306.32
25¥27.65800¥691.45
50¥25.64200¥1,282.10
100¥23.80350¥2,380.35
250¥21.61712¥5,404.28
500¥20.12736¥10,063.68
1,000¥18.76338¥18,763.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.