SS25S-E3/61T | ||
---|---|---|
DigiKey Part Number | 112-SS25S-E3/61TTR-ND - Tape & Reel (TR) 112-SS25S-E3/61TCT-ND - Cut Tape (CT) 112-SS25S-E3/61TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS25S-E3/61T | |
Description | DIODE SCHOTTKY 50V 2A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22400 | ¥122.40 |
500 | ¥1.08462 | ¥542.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.84406 | ¥1,519.31 |
3,600 | ¥0.75544 | ¥2,719.58 |
5,400 | ¥0.73857 | ¥3,988.28 |
9,000 | ¥0.65416 | ¥5,887.44 |
45,000 | ¥0.64571 | ¥29,056.95 |
90,000 | ¥0.54864 | ¥49,377.60 |