
MEM2080-00-128-00-A | |
|---|---|
DigiKey Part Number | 2073-MEM2080-00-128-00-ATR-ND - Tape & Reel (TR) 2073-MEM2080-00-128-00-ACT-ND - Cut Tape (CT) 2073-MEM2080-00-128-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2080-00-128-00-A |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2080-00-128-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.050" (1.28mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.51000 | ¥105.10 |
| 25 | ¥9.85040 | ¥246.26 |
| 50 | ¥9.37760 | ¥468.88 |
| 100 | ¥8.93020 | ¥893.02 |
| 250 | ¥8.37036 | ¥2,092.59 |
| 500 | ¥7.97060 | ¥3,985.30 |
| 1,000 | ¥7.59012 | ¥7,590.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥6.81320 | ¥16,351.68 |
| 4,800 | ¥6.48820 | ¥31,143.36 |
| 7,200 | ¥6.30538 | ¥45,398.74 |
| 12,000 | ¥6.08241 | ¥72,988.92 |

























