AF4GUD3A-OEM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF4GUD3A-WAAXX

DigiKey Part Number
1282-AF4GUD3A-WAAXX-ND
Manufacturer
Manufacturer Product Number
AF4GUD3A-WAAXX
Description
MEM CARD MICROSD 4GB CLS 10 AMLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 4GB Class 10 aMLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
4GB
Speed
Class 10
Technology
aMLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.70000¥124.70
10¥115.70600¥1,157.06
25¥112.10400¥2,802.60
50¥109.39160¥5,469.58
120¥105.99650¥12,719.58
360¥101.81125¥36,652.05
600¥99.90163¥59,940.98
Manufacturers Standard Package