
OWS-142550TA-4 | |
|---|---|
DigiKey Part Number | 3949-OWS-142550TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-142550TA-4 |
Description | SPEAKER 4 OHM 2W TOP PORT 80DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms IoT Speaker Speaker 2 W 800 Hz ~ 12 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-142550TA-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 800 Hz ~ 12 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1m | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.984" W (14.00mm x 25.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥17.00200 | ¥170.02 |
| 25 | ¥15.48360 | ¥387.09 |
| 50 | ¥14.43520 | ¥721.76 |
| 100 | ¥13.47090 | ¥1,347.09 |
| 250 | ¥12.30824 | ¥3,077.06 |
| 500 | ¥11.50712 | ¥5,753.56 |
| 1,000 | ¥10.76716 | ¥10,767.16 |
| 5,000 | ¥10.54356 | ¥52,717.80 |











