
OWS-131845W50A-8 | |
|---|---|
DigiKey Part Number | 3949-OWS-131845W50A-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-131845W50A-8 |
Description | SPEAKER 8OHM 1W TOP PORT 100DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Microspeaker Speaker 1 W 900 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-131845W50A-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Microspeaker | |
Frequency Range | 900 Hz ~ 10 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.79100 | ¥97.91 |
| 25 | ¥8.90120 | ¥222.53 |
| 50 | ¥8.29420 | ¥414.71 |
| 100 | ¥7.73360 | ¥773.36 |
| 250 | ¥7.05980 | ¥1,764.95 |
| 500 | ¥6.59522 | ¥3,297.61 |
| 2,500 | ¥5.68525 | ¥14,213.12 |










