OWS-111535W50A-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-111535W50A-8

DigiKey Part Number
3949-OWS-111535W50A-8-ND
Manufacturer
Manufacturer Product Number
OWS-111535W50A-8
Description
SPEAKER 8OHM 1W TOP PORT 99DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms Microspeaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
OWS-111535W50A-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
*
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Microspeaker
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
670Hz
Impedance
8 Ohms
Efficiency - dBA
99.00
Efficiency - Testing
1W/10cm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥13.99200¥139.92
25¥12.73160¥318.29
50¥11.86840¥593.42
100¥11.07110¥1,107.11
250¥10.11256¥2,528.14
500¥9.45182¥4,725.91
1,000¥8.84154¥8,841.54
5,000¥8.47619¥42,380.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.