RSP-500.000-2805-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP-500.000-2805-NS1

DigiKey Part Number
2151-RSP-500.000-2805-NS1-ND
Manufacturer
Manufacturer Product Number
RSP-500.000-2805-NS1
Description
28mm OD x 5mm Speaker
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 6 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Metal
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥9.46900¥94.69
25¥8.61000¥215.25
50¥8.02300¥401.15
100¥7.48140¥748.14
250¥6.82824¥1,707.06
500¥6.37890¥3,189.45
1,000¥5.96385¥5,963.85
5,000¥5.47851¥27,392.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.