
VC1027B902F | |
|---|---|
DigiKey Part Number | 1670-VC1027B902F-ND |
Manufacturer | |
Manufacturer Product Number | VC1027B902F |
Description | VIBRATION ERM MOTOR 10K RPM 0.8G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 9000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.64000 | ¥31.64 |
| 5 | ¥29.05000 | ¥145.25 |
| 10 | ¥28.01700 | ¥280.17 |
| 25 | ¥26.70160 | ¥667.54 |
| 50 | ¥25.75000 | ¥1,287.50 |
| 100 | ¥24.82950 | ¥2,482.95 |
| 250 | ¥23.66372 | ¥5,915.93 |
| 500 | ¥22.81838 | ¥11,409.19 |
| 1,000 | ¥22.00327 | ¥22,003.27 |








