



STC02SYAN | |
|---|---|
DigiKey Part Number | S9000-ND |
Manufacturer | |
Manufacturer Product Number | STC02SYAN |
Description | CONN JUMPER SHORTING TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Contact Finish Tin |
Manufacturer Sullins Connector Solutions | Contact Finish Thickness 100.0µin (2.54µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A per Contact |
Pitch 0.100" (2.54mm) | Base Product Number |
Height 0.256" (6.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.25400 | ¥2.54 |
| 25 | ¥0.23800 | ¥5.95 |
| 50 | ¥0.22740 | ¥11.37 |
| 100 | ¥0.21610 | ¥21.61 |
| 250 | ¥0.20224 | ¥50.56 |
| 500 | ¥0.19246 | ¥96.23 |
| 1,000 | ¥0.18327 | ¥183.27 |
| 3,000 | ¥0.16954 | ¥508.62 |











