MIKROE-4503 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-4503-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-4503 | |
Description | CIRCULAR UHF RFID ANTENNA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | - | |
Size / Dimension | 33.00mm L x 26.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.50000 | ¥76.50 |