ANT-915-CPA | ||
---|---|---|
DigiKey Part Number | 343-ANT-915-CPA-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-915-CPA | |
Description | RF ANT 915MHZ PATCH ISM 25X25 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz ISM, RFID Ceramic Patch RF Antenna 909MHz ~ 921MHz 1.5dBi Pin Adhesive | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-915-CPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 909MHz ~ 921MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | -21.1dB | |
Gain | 1.5dBi | |
Power - Max | 8 W | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.200" (4.00mm) | |
Applications | ISM, RFID | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥34.76600 | ¥347.66 |
25 | ¥33.32080 | ¥833.02 |
100 | ¥31.87570 | ¥3,187.57 |
250 | ¥30.77064 | ¥7,692.66 |
500 | ¥30.09062 | ¥15,045.31 |
1,000 | ¥29.32578 | ¥29,325.78 |