ANT-2.4-CPA | ||
---|---|---|
DigiKey Part Number | 343-ANT-2.4-CPA-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-2.4-CPA | |
Description | RF ANT 2.4GHZ PATCH ISM 20X20 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz 802.15.4, Bluetooth, ISM, Wi-Fi Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 5.5dBi Pin Adhesive | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-2.4-CPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2.7 | |
Return Loss | -6.9dB | |
Gain | 5.5dBi | |
Power - Max | 8 W | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.200" (4.00mm) | |
Applications | 802.15.4, Bluetooth, ISM, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥30.77100 | ¥307.71 |
25 | ¥29.75080 | ¥743.77 |
100 | ¥27.62560 | ¥2,762.56 |
250 | ¥26.86056 | ¥6,715.14 |
500 | ¥25.84070 | ¥12,920.35 |
1,000 | ¥25.07552 | ¥25,075.52 |