APAE915R2540ABDB1-T | ||
---|---|---|
DigiKey Part Number | 535-11952-ND | |
Manufacturer | ||
Manufacturer Product Number | APAE915R2540ABDB1-T | |
Description | RFID ANT 915MHZ CER PATCH PIN | |
Customer Reference | ||
Detailed Description | RFID Antenna 915MHz | |
Datasheet | Datasheet | |
EDA/CAD Models | APAE915R2540ABDB1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 915MHz | |
Features | - | |
Size / Dimension | 25.00mm L x 25.00mm W x 4.00mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.41900 | ¥294.19 |
25 | ¥27.81600 | ¥695.40 |
80 | ¥24.10750 | ¥1,928.60 |
250 | ¥22.87092 | ¥5,717.73 |
500 | ¥20.52198 | ¥10,260.99 |
1,000 | ¥17.30772 | ¥17,307.72 |
2,500 | ¥16.44233 | ¥41,105.82 |
5,000 | ¥15.82420 | ¥79,121.00 |