ARRTN5-915.000MHZ | ||
---|---|---|
DigiKey Part Number | 535-12940-ND | |
Manufacturer | ||
Manufacturer Product Number | ARRTN5-915.000MHZ | |
Description | RFID ANTENNA 915MHZ MODULE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 915MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 915MHz | |
Features | MMCX-JW3 Connector, 110mm Cable | |
Size / Dimension | 65.00mm L x 65.00mm W x 9.20mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.47000 | ¥304.47 |
10 | ¥284.04200 | ¥2,840.42 |
25 | ¥272.13560 | ¥6,803.39 |
100 | ¥246.62290 | ¥24,662.29 |
250 | ¥238.11864 | ¥59,529.66 |